22117-229 | SCHROFF

Door, 180° opening angle, glass, (W x H) 600 x 2020 mm, 43 U, black gray, 22117-229

Order No.: 85H2969
EAN: 4036088079344
MPN:
22117-229
Series: Eurorack
22117-229 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
507.8087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
507.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
507.8087 €

Door, 22117-229, SCHROFF

Glass door with opening angle 180° and swing lever handle.

Technical specifications
Filter Property Value
Height 2020 mm
Colour black gray
Degree of protection (IP) IP20
Version 180° opening angle
Material glass
Width 600 mm
cutting pitch differential 43 U
Product type door
Logistics
Property Value
Customs tariff number 70200080
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15