22117-227 | SCHROFF
Door, 180° opening angle, glass, (W x H) 600 x 1620 mm, 34 U, black gray, 22117-227
Unit Price (€ / pc.)
475.9524 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22117-227, SCHROFF
Glass door with opening angle 180° and swing lever handle.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 1620 mm | |
Colour | black gray | |
Degree of protection (IP) | IP20 | |
Version | 180° opening angle | |
Material | glass | |
Width | 600 mm | |
cutting pitch differential | 34 U | |
Product type | door |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 70200080 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |