22117-186 | SCHROFF

Side panel, steel, (W x H x D) 800 x 1398 x 800 mm, 29 U, light gray, for aluminum frame, 22117-186

Order No.: 85H2958
EAN: 4036088079122
MPN:
22117-186
Series: Eurorack
22117-186 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
513.8063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
513.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
513.8063 €

Side panel, 22117-186, SCHROFF

Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.

Technical specifications
Filter Property Value
Height 1398 mm
Colour light gray
Material steel
Depth 800 mm
Width 800 mm
cutting pitch differential 29 U
Suitable for aluminum frame
Product type side panel
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15