22117-182 | SCHROFF

Side panel, steel, (W x H x D) 900 x 1798 x 900 mm, 38 U, light gray, for aluminum frame, 22117-182

Order No.: 85H2956
EAN: 4036088079085
MPN:
22117-182
Series: Eurorack
22117-182 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
687.4868 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
687.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
687.4868 €

Side panel, 22117-182, SCHROFF

Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.

Technical specifications
Filter Property Value
Height 1798 mm
Colour light gray
Material steel
Depth 900 mm
Width 900 mm
cutting pitch differential 38 U
Suitable for aluminum frame
Product type side panel
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15