22114-462 | SCHROFF

C profile rail, steel, (L x W x H) 1900 x 15 x 30 mm, 22114-462

Order No.: 85H2946
EAN: 4036088111983
MPN:
22114-462
Series: Eurorack
22114-462 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.8824 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.8824 €

C-profile rail, 22114-462, SCHROFF

C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.

Technical specifications
Filter Property Value
Height 30 mm
Material steel
Width 15 mm
Length 1900 mm
Product type C profile rail
Logistics
Property Value
Customs tariff number 73269098
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15