22114-461 | SCHROFF
C profile rail, steel, (L x W x H) 1650 x 15 x 30 mm, 39 U, 22114-461
Order No.: 85H2945
EAN: 4036088111969
MPN:
22114-461
Unit Price (€ / pc.)
51.1938 € *
Standard delivery time from the manufacturer is: 2 Weeks
C-profile rail, 22114-461, SCHROFF
For mounting on the vertical uprights on the right and left side of the 19" plane; particularly suitable for cable clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | C profile rail | |
| Material | steel | |
| Length | 1650 mm | |
| Width | 15 mm | |
| Height | 30 mm | |
| cutting pitch differential | 39 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72224090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |