22114-458 | SCHROFF
C profile rail, steel, (L x W x H) 750 x 15 x 30 mm, 22114-458
Unit Price (€ / pc.)
61.9038 € *
Standard delivery time from the manufacturer is: 2 Weeks
C-profile rail, 22114-458, SCHROFF
C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 30 mm | |
Material | steel | |
Width | 15 mm | |
Length | 750 mm | |
Product type | C profile rail |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |