22114-349 | SCHROFF
Mounting kit, die-cast aluminum, for shelves, 22114-349
Order No.: 85H2940
EAN: 4036088209581
MPN:
22114-349
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 22114-349, SCHROFF
Shelf mounting kit made of die-cast aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | die-cast aluminum | |
| Suitable for | shelves |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |