22114-342 | SCHROFF
Telescopic rail, steel, (L) 800 mm, 22114-342
Unit Price (€ / pc.)
192.9109 € *
Standard delivery time from the manufacturer is: 3 Weeks
Telescopic rail, 22114-342, SCHROFF
Telescopic slide with 50 kg load capacity, > 100% extension length and with lateral mounting capability on 19". Due to the extremely robust construction and high load capacity, the telescopic slides can also be used with very heavy housings.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 800 mm | |
Product type | telescopic rail | |
Material | steel |
Download
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |