22114-340 | SCHROFF
Telescopic rail, steel, (L) 600 mm, 22114-340
Unit Price (€ / pc.)
209.7256 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 22114-340, SCHROFF
Telescopic slides with 50 kg load capacity, > 100% extension length and with lateral mounting capability on 19". Robust telescopic sliding-rails - suitable for the installation of 19 inch chassis are suitable for mounting server enclosures from our product portfolio. Due to the extremely robust construction and high load capacity, the telescopic slides can also be used with very heavy housings.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 600 mm | |
Product type | telescopic rail | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 83024200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |