21850-109 | SCHROFF
Filler module, stainless steel, (H) 148.8 mm, 6 HP, 21850-109
Unit Price (€ / pc.)
23.6929 € *
Standard delivery time from the manufacturer is: 3 Weeks
Filler module, 21850-109, SCHROFF
For covering unused AdvancedMC, MCH or PM slots in MTCA.1 and MTCA.4 systems or unused slots in a MTCA.0 system with locking bar. Modules consist of a front panel with latches and captive screws, EMC gasket and side panel. Modules can be fixed to the card cage with the captive screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filler module | |
| Material | stainless steel | |
| Height | 148.8 mm | |
| cutting pitch differential | 6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |