21630-769 | SCHROFF
Door, steel, (W x H) 800 x 1600 mm, black gray, 21630-769
Unit Price (€ / pc.)
352.7636 € *
Standard delivery time from the manufacturer is: 2 Weeks
Steel door, 21630-769, SCHROFF
EMC door with good contact with the frame and gasket to achieve high attenuation. The multi-point locking helps achieve necessary contact to avoid EMI effects on electronics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1600 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |