21630-760 | SCHROFF
Door, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-760
Unit Price (€ / pc.)
301.6769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Steel door, 21630-760, SCHROFF
EMC and IP55 steel door with lever handle and 4-point locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |