21630-755 | SCHROFF
Door, steel, (W x H) 800 x 1800 mm, 38 U, black gray, 21630-755
Unit Price (€ / pc.)
325.7149 € *
Standard delivery time from the manufacturer is: 2 Weeks
Steel door, 21630-755, SCHROFF
IP55 Seismic steel door with lever handle and multi-point locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1800 mm | |
| cutting pitch differential | 38 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |