21630-749 | SCHROFF
Swing frame cover, steel, (W) 100 mm, 24 U, black gray, 21630-749
Unit Price (€ / pc.)
85.3349 € *
Standard delivery time from the manufacturer is: 2 Weeks
Swing frame cover, 21630-749, SCHROFF
Varistar CP swing frame provides optimum space usage inside the rack. The swing frames are supplied with handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swing frame cover | |
| Material | steel | |
| Width | 100 mm | |
| cutting pitch differential | 24 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |