21630-670 | SCHROFF
Cabinet swing frame, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21630-670
Unit Price (€ / pc.)
294.4655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet swing frame, 21630-670, SCHROFF
The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet swing frame | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1400 mm | |
| cutting pitch differential | 29 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |