21630-658 | SCHROFF
Socket, steel, (L x W x H) 1000 x 600 x 103 mm, black gray, 21630-658
Unit Price (€ / pc.)
219.9477 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 21630-658, SCHROFF
Mobile base/plinth to make a cabinet mobile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 600 mm | |
| Height | 103 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |