21630-629 | SCHROFF
Base plate, EMC, steel, (W x D) 600 mm x 600 mm, black gray, for Varistar CP, 21630-629
Unit Price (€ / pc.)
94.2242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 21630-629, SCHROFF
The base plate is solid and covers the base of the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Version | EMC | |
| Material | steel | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |