21630-609 | SCHROFF
Fan roof, steel, (L x W) 600 x 800 mm, black gray, 21630-609
Unit Price (€ / pc.)
382.8111 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan roof, 21630-609, SCHROFF
Varistar fan top cover with 3 Fans, expandable to 6 fans.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan roof | |
| Material | steel | |
| Length | 600 mm | |
| Width | 800 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |