21630-593 | SCHROFF
Roof, raised, steel, (L x W) 1000 x 800 mm, black gray, 21630-593
Unit Price (€ / pc.)
137.0166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof, 21630-593, SCHROFF
Fan top cover for better ventilation and active cooling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof | |
| Design | raised | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 800 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |