21630-572 | SCHROFF
Flat roof, perforated, closed, steel, (L x W) 800 x 600 mm, black gray, for Varistar CP, 21630-572
Unit Price (€ / pc.)
77.2786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat roof, 21630-572, SCHROFF
Flat top cover for Varistar CP cabinets without cable entry zones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat roof | |
| Version | perforated, closed | |
| Material | steel | |
| Length | 800 mm | |
| Width | 600 mm | |
| Colour | black gray | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |