21630-568 | SCHROFF
Flat roof, EMC, closed, steel, (L x W) 1100 x 800 mm, black gray, for Varistar CP, 21630-568
Unit Price (€ / pc.)
163.4584 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat roof, 21630-568, SCHROFF
Flat top cover for Varistar CP cabinets without cable entry zones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat roof | |
| Version | EMC, closed | |
| Material | steel | |
| Length | 1100 mm | |
| Width | 800 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |