21630-539 | SCHROFF

Door, EMC, perforated, multi-point locking, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-539

Order No.: 85H2642
EAN: 4036088464140
MPN:
21630-539
Series: Varistar CP
21630-539 SCHROFF Accessories for Enclosures Image 1
21630-539 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
415.8574 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
415.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
415.8574 €

Door, 21630-539, SCHROFF

EMC doors with good contact with the frame and gasket to achieve high attenuation. With 4-point locking and swing lever handle with push button.

Technical specifications
Filter Property Value
Product type door
Version EMC, perforated, multi-point locking
Material steel
Width 600 mm
Height 1800 mm
cutting pitch differential 38 U
Colour black gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes