21630-538 | SCHROFF
Door, EMC, perforated, multi-point locking, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-538
Unit Price (€ / pc.)
448.9156 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21630-538, SCHROFF
EMC doors with good contact with the frame and gasket to achieve high attenuation. With 4-point locking and swing lever handle with push button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | EMC, perforated, multi-point locking | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |