21630-536 | SCHROFF

Door, EMC, perforated, multi-point locking, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21630-536

Order No.: 85H2639
EAN: 4036088464119
MPN:
21630-536
Series: Varistar CP
21630-536 SCHROFF Accessories for Enclosures Image 1
21630-536 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
428.4833 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
428.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
428.4833 €

Door, 21630-536, SCHROFF

EMC doors with good contact with the frame and gasket to achieve high attenuation. With 3-point locking and swing lever handle with push button.

Technical specifications
Filter Property Value
Product type door
Version EMC, perforated, multi-point locking
Material steel
Width 800 mm
Height 1400 mm
cutting pitch differential 29 U
Colour black gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes