21630-529 | SCHROFF

Door, closed, multi-point locking, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-529

Order No.: 85H2632
EAN: 4036088464041
MPN:
21630-529
Series: Varistar CP
21630-529 SCHROFF Accessories for Enclosures Image 1
21630-529 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
373.7909 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
373.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
373.7909 €

Door, 21630-529, SCHROFF

EMC and IP55 steel door with lever handle and 4-Point locking.

Technical specifications
Filter Property Value
Product type door
Version closed, multi-point locking
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes