21630-525 | SCHROFF

Door, EMC, closed, multi-point locking, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-525

Order No.: 85H2628
EAN: 4036088464003
MPN:
21630-525
Series: Varistar CP
21630-525 SCHROFF Accessories for Enclosures Image 1
21630-525 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
353.9655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
353.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
353.9655 €

Door, 21630-525, SCHROFF

EMC and IP55 steel door with lever handle and 4-Point locking.

Technical specifications
Filter Property Value
Product type door
Version EMC, closed, multi-point locking
Material steel
Width 600 mm
Height 1600 mm
cutting pitch differential 33 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes