21630-512 | SCHROFF

Door, perforated, 1 point locking, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-512

Order No.: 85H2617
EAN: 4036088463877
MPN:
21630-512
Series: Varistar CP
21630-512 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
261.4192 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
261.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
261.4192 €

Door, 21630-512, SCHROFF

Varistar CP steel door, perforated with 1-point locking.

Technical specifications
Filter Property Value
Product type door
Version perforated, 1 point locking
Material steel
Width 800 mm
Height 1600 mm
cutting pitch differential 33 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes