21630-501 | SCHROFF

Door, closed, 1 point locking, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-501

Order No.: 85H2608
EAN: 4036088463761
MPN:
21630-501
Series: Varistar CP
21630-501 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
182.6888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
182.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
182.6888 €

Door, 21630-501, SCHROFF

Varistar CP steel door 1-point locking for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Version closed, 1 point locking
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes