21630-488 | SCHROFF

Door, 1 point locking, steel/glass, (W x H) 800 x 1800 mm, 38 U, black gray, 21630-488

Order No.: 85H2595
EAN: 4036088463631
MPN:
21630-488
Series: Varistar CP
21630-488 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
274.0332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
274.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
274.0332 €

Door, 21630-488, SCHROFF

Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.

Technical specifications
Filter Property Value
Product type door
Version 1 point locking
Material steel/glass
Width 800 mm
Height 1800 mm
cutting pitch differential 38 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes