21630-485 | SCHROFF

Door, 1 point locking, steel/glass, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-485

Order No.: 85H2592
EAN: 4036088463600
MPN:
21630-485
Series: Varistar CP
21630-485 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
228.9679 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
228.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
228.9679 €

Door, 21630-485, SCHROFF

Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.

Technical specifications
Filter Property Value
Product type door
Version 1 point locking
Material steel/glass
Width 600 mm
Height 1600 mm
cutting pitch differential 33 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes