21630-484 | SCHROFF

Door, 1 point locking, steel/glass, (W x H) 800 x 1400 mm, 29 U, black gray, 21630-484

Order No.: 85H2591
EAN: 4036088463594
MPN:
21630-484
Series: Varistar CP
21630-484 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
251.1971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
251.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
251.1971 €

Door, 21630-484, SCHROFF

Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.

Technical specifications
Filter Property Value
Product type door
Version 1 point locking
Material steel/glass
Width 800 mm
Height 1400 mm
cutting pitch differential 29 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes