21630-467 | SCHROFF

Side panel, EMC, screwed, steel, (H x D) 1400 x 600 mm, 29 U, black gray, for Varistar CP, 21630-467

Order No.: 85H2574
EAN: 4036088463426
MPN:
21630-467
Series: Varistar CP
21630-467 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
319.7054 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
319.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
319.7054 €

Side panel, 21630-467, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Filter Property Value
Product type side panel
Version EMC, screwed
Material steel
Height 1400 mm
Depth 600 mm
cutting pitch differential 29 U
Colour black gray
Degree of protection (IP) IP55
Suitable for Varistar CP
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes