21630-466 | SCHROFF
Side panel, EMC, screwed, steel, (H x D) 1200 x 800 mm, 24 U, black gray, for Varistar CP, 21630-466
Unit Price (€ / pc.)
304.6876 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 21630-466, SCHROFF
Screw-on side panel for Varistar CP cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Version | EMC, screwed | |
| Material | steel | |
| Height | 1200 mm | |
| Depth | 800 mm | |
| cutting pitch differential | 24 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |