21630-416 | SCHROFF
Door, 3 point locking, steel/glass, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-416
Unit Price (€ / pc.)
242.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21630-416, SCHROFF
Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel/glass | |
| Width | 600 mm | |
| Height | 1200 mm | |
| cutting pitch differential | 24 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |