21630-410 | SCHROFF
Door, perforated, 1 point locking, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21630-410
Unit Price (€ / pc.)
210.3325 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21630-410, SCHROFF
Varistar CP steel door, perforated with 1-point locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | perforated, 1 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1400 mm | |
| cutting pitch differential | 29 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |