21630-376 | SCHROFF
Door, EMC, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-376
Unit Price (€ / pc.)
445.3099 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21630-376, SCHROFF
EMC and IP55 steel door with lever handle and 5-Point locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | EMC | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |