21630-374 | SCHROFF

Door, EMC, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-374

Order No.: 85H2482
EAN: 4036088463204
MPN:
21630-374
Series: Varistar CP
21630-374 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
430.8871 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
430.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
430.8871 €

Door, 21630-374, SCHROFF

EMC and IP55 steel door with lever handle and 5-Point locking.

Technical specifications
Filter Property Value
Product type door
Version EMC
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes