21630-372 | SCHROFF

Door, EMC, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-372

Order No.: 85H2480
EAN: 4036088463181
MPN:
21630-372
Series: Varistar CP
21630-372 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
424.8776 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
424.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
424.8776 €

Door, 21630-372, SCHROFF

EMC and IP55 steel door with lever handle and 5-Point locking.

Technical specifications
Filter Property Value
Product type door
Version EMC
Material steel
Width 600 mm
Height 1800 mm
cutting pitch differential 38 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes