21630-368 | SCHROFF

Back wall, shortened, with brush strip, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-368

Order No.: 85H2476
EAN: 4036088463143
MPN:
21630-368
Series: Varistar CP
21630-368 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
218.1508 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
218.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
218.1508 €

Back wall, 21630-368, SCHROFF

Shortened back panel now available as complete SKU for better cable management.

Technical specifications
Filter Property Value
Product type back wall
Version shortened, with brush strip
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes