21630-362 | SCHROFF
Back wall, shortened, top, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-362
Unit Price (€ / pc.)
191.1021 € *
Standard delivery time from the manufacturer is: 2 Weeks
Back wall, 21630-362, SCHROFF
Shortened rear panel IP55.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | shortened, top | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |