21630-354 | SCHROFF

Back wall, shortened, bottom, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-354

Order No.: 85H2462
EAN: 4036088463006
MPN:
21630-354
Series: Varistar CP
Image may differ
Unit Price (€ / pc.)
187.4964 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
187.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
187.4964 €

Back wall, 21630-354, SCHROFF

Shortened rear panel IP55.

Technical specifications
Filter Property Value
Product type back wall
Version shortened, bottom
Material steel
Width 600 mm
Height 1800 mm
cutting pitch differential 38 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes