21630-352 | SCHROFF

Door, shortened, with brush strip, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-352

Order No.: 85H2460
EAN: 4036088462986
MPN:
21630-352
Series: Varistar CP
21630-352 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
330.5225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
330.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
330.5225 €

Door, 21630-352, SCHROFF

Shortened door available for IP20.

Technical specifications
Filter Property Value
Product type door
Version shortened, with brush strip
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes