21630-350 | SCHROFF

Door, shortened, with brush strip, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-350

Order No.: 85H2458
EAN: 4036088462962
MPN:
21630-350
Series: Varistar CP
21630-350 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
323.918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
323.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.918 €

Door, 21630-350, SCHROFF

Shortened door available for IP20.

Technical specifications
Filter Property Value
Product type door
Version shortened, with brush strip
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes