21630-311 | SCHROFF
Cabinet rack, aluminum, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-311
Unit Price (€ / pc.)
112.9786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet frame, 21630-311, SCHROFF
Varistar CP Deco Cabinet frame is open at front, no door can be fitted. 19" plane is integrated into decorative frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet rack | |
| Material | aluminum | |
| Width | 600 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |