21630-300 | SCHROFF
Side panel, steel, (H x D) 1800 x 1000 mm, 38 U, black gray, for Varistar CP, 21630-300
Unit Price (€ / pc.)
294.4655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 21630-300, SCHROFF
Varistar side panels with quick release fastener, without grounding kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 1800 mm | |
| Depth | 1000 mm | |
| cutting pitch differential | 38 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |