21630-279 | SCHROFF

Side panel, steel, (H x D) 2000 x 800 mm, 42 U, black gray, for Varistar CP, 21630-279

Order No.: 85H2395
EAN: 4036088462276
MPN:
21630-279
Series: Varistar CP
21630-279 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
231.9667 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
231.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
231.9667 €

Side panel, 21630-279, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Filter Property Value
Product type side panel
Material steel
Height 2000 mm
Depth 800 mm
cutting pitch differential 42 U
Colour black gray
Degree of protection (IP) IP20
Suitable for Varistar CP
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15