21630-275 | SCHROFF

Side panel, steel, (H x D) 1800 x 900 mm, 38 U, black gray, for Varistar CP, 21630-275

Order No.: 85H2391
EAN: 4036088462238
MPN:
21630-275
Series: Varistar CP
21630-275 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
289.0629 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
289.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
289.0629 €

Side panel, 21630-275, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Filter Property Value
Product type side panel
Material steel
Height 1800 mm
Depth 900 mm
cutting pitch differential 38 U
Colour black gray
Degree of protection (IP) IP20
Suitable for Varistar CP
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes