21630-271 | SCHROFF

Side panel, steel, (H x D) 1600 x 900 mm, 33 U, black gray, for Varistar CP, 21630-271

Order No.: 85H2387
EAN: 4036088462191
MPN:
21630-271
Series: Varistar CP
21630-271 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
262.0142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
262.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
262.0142 €

Side panel, 21630-271, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Filter Property Value
Colour black gray
Depth 900 mm
Suitable for Varistar CP
cutting pitch differential 33 U
Material steel
Product type side panel
Degree of protection (IP) IP20
Height 1600 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes