21630-263 | SCHROFF

Side panel, steel, (H x D) 1200 x 900 mm, 24 U, black gray, for Varistar CP, 21630-263

Order No.: 85H2379
EAN: 4036088462115
MPN:
21630-263
Series: Varistar CP
21630-263 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
242.7838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
242.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
242.7838 €

Side panel, 21630-263, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Filter Property Value
Product type side panel
Material steel
Height 1200 mm
Depth 900 mm
cutting pitch differential 24 U
Colour black gray
Degree of protection (IP) IP20
Suitable for Varistar CP
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes